Cart

B32524Q3475K000

TDK EPCOS B32524Q3475K000

image shown is a representation only

TDK EPCOS

FR 4,7uF 250V 10% P27,5 MKT
Supplier:
Matchcode: FR4,7U27,5250V10%
Rutronik No.: KFO10411
Unit Pack: 320
MOQ: 320
Packaging: BULK
In Stock
1.26 $
403.20 $

Prices

320 1.26 $
640 1.18 $
960 1.16 $
1,280 1.14 $
2,560 1.0731 $

Parameter

C(N)
4,7µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
350 V
Pulse immunity
5 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?