Cart

B32524Q1226K000

TDK EPCOS B32524Q1226K000

image shown is a representation only

TDK EPCOS

FR 22uF 100V 10% P27,5 MKT
Supplier:
Matchcode: FR22U27,5100V10%
Rutronik No.: KFO10410
Unit Pack: 260
MOQ: 260
Packaging: BULK
In Stock
3.71 $
964.60 $

Prices

260 3.71 $
520 3.48 $
780 3.42 $
1,040 3.17 $

Parameter

C(N)
22µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
140 V
Pulse immunity
3 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
14 mm
Height
24.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?