Cart

B32522N3105K000

TDK EPCOS B32522N3105K000

image shown is a representation only

TDK EPCOS

FR 1,0uF 250V 10% P15 MKT
Supplier:
Matchcode: FR1,0U15250V10%
Rutronik No.: KFO10518
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.2874 $
574.80 $

Prices

2,000 0.2874 $
6,000 0.2704 $

Parameter

C(N)
1µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
350 V
Pulse immunity
100 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?