- Home
- Film Capacitors
- TDK EPCOS Film Capacitors
image shown is a representation only

FR 150nF 250V 10% P10 MKT
Supplier:
TDK EPCOS
Matchcode:
FR150N10250V10%
Rutronik No.:
KFO10972
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- C(N)
-
150n F
- U(N)
-
250 V
- Voltage type
-
DC
- Tolerance
-
10 %
- Pitch
-
10 mm
- Dielectric
-
MKT
- Test voltage
-
350 V
- Pulse immunity
-
150 V/µs
- T(A) max
-
125 °C
- T(A) min
-
-55 °C
- Lead length
-
6-1 mm
- Length
-
13 mm
- Diameter/Width
-
4 mm
- Height
-
9 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 150nF 250Vdc 10% P7,5 MKT
Packaging:
BULK
FR 150nF 400Vdc 10% P15 MKT
Packaging:
BULK
FR 150nF 250Vdc 10% P5 MKT
Packaging:
BULK
FR 150nF 630Vdc 10% P15 MKT
Packaging:
BULK
FR 150nF 630Vdc 10% P15 MKP
Packaging:
BULK
FR 150nF 1600V 10% P27,5 MMKP
Packaging:
BULK
FR 150nF 2000V 10% P27,5 MMKP
Packaging:
BULK
FR 150nF 100Vdc 5% P5 MKT
Packaging:
BULK
FR 150nF 100Vdc 20% P7,5 MKT
Packaging:
REEL
FR 150nF 1250V 5% P37,5 MMKP
Packaging:
BULK
Previous
Next