Cart

B32520C3104K000

TDK EPCOS B32520C3104K000

image shown is a representation only

TDK EPCOS

FR 100nF 250V 10% P7,5 MKT
Supplier:
Matchcode: FR100N7,5250V10%
Rutronik No.: KFO10406
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
In Stock
0.098 $
147.00 $

Prices

1,500 0.098 $
3,000 0.0919 $
6,000 0.0904 $
12,000 0.0889 $
18,000 0.0837 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
350 V
Pulse immunity
200 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
10 mm
Diameter/Width
4 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?