Cart

B32023A3104M000

TDK EPCOS B32023A3104M000

image shown is a representation only

TDK EPCOS

FF 100nF 300Vac 20% Y2 P22,5MKP
Supplier:
Matchcode: FF100N22,520Y2
Rutronik No.: KFO10405
Unit Pack: 510
MOQ: 510
Packaging: BULK
Best Choice
In Stock
0.4056 $
206.86 $

Prices

510 0.4056 $
1,020 0.3807 $
1,530 0.3744 $
2,040 0.3682 $
4,080 0.3464 $

Parameter

C(N)
100n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4000 V
Pulse immunity
500 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?