Cart

B32022A3223M000

TDK EPCOS B32022A3223M000

image shown is a representation only

TDK EPCOS

FF 22nF 300Vac 20% Y2 P15 MKP
Supplier:
Matchcode: FF22N1520Y2
Rutronik No.: KFO10402
Unit Pack: 1000
MOQ: 20000
Packaging: BULK
On request
0.1496 $
2,992.00 $

Parameter

C(N)
22n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4000 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?