Cart

B32021A3102M000

TDK EPCOS B32021A3102M000

image shown is a representation only

TDK EPCOS

FF 1,0nF 300Vac 20% Y2 P10 MKP
Supplier:
Matchcode: FF1,0N1020Y2
Rutronik No.: KFO10394
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Best Choice
In Stock
0.096 $
96.00 $

Prices

1,000 0.096 $
2,000 0.0901 $
4,000 0.0886 $
7,000 0.0871 $
11,000 0.0819 $

Parameter

C(N)
1n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4000 V
Pulse immunity
800 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?