Cart

SLN02G64D2BF1SA-DCRT

SWISSBIT

SO-DIMM DDR3L 2GB
Supplier: Swissbit
Matchcode: SLN02G64D2BF1SA-DCRT
Rutronik No.: DISMOD1682
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2017
On request
On request

Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?