Cart

SHN04G64A1BD1SA-FPRT

SWISSBIT

SO-DIMM DDR4 4GB
Supplier: Swissbit
Matchcode: SHN04G64A1BD1SA-FPRT
Rutronik No.: DISMOD1668
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2 V
ECC
NO
Pins
260 PIN
Registered
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?