Cart

SGU04G64A1BE1MT-DCR

SWISSBIT

DIMM DDR3 4GB PC3-1600
Supplier: Swissbit
Matchcode: SGU04G64A1BE1MT-DCR
Rutronik No.: DISMOD1697
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
4 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1,5 V
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?