Cart

SGN01G64D2BG1SA-BBRT

SWISSBIT SGN01G64D2BG1SA-BBRT

image shown is a representation only

SWISSBIT

SO-DIMM DDR3 1GB PC3-8500
Supplier: Swissbit
Matchcode: SGN01G64D2BG1SA-BBRT
Rutronik No.: DISMOD1372
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2016
29.90 $
29.90 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1,5 V
Pins
204
Temp.max.
70°C
Clockfrequency
1066 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?