SFUI8192J1AB1TO-C-GS-2AP-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFUI8192J1AB1TO-C-GS-2AP-STD
Rutronik No.: DISCAR5778
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
USB DoM 8GB U-46 Description
U-46 eUSB Flash Module 2.0 High Speed - 2GB to 16GB
Product Summary
pSLC Flash
Performance (R/W) up to 39MB/s / 29MB/s
Wide Temperature Support (Optional)
Shock and Vibration resistant
Proven Power Fail Safety
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch & key variations available
Parameter
- Capacity
- 8G Byte
- Flash
- SLC MODE
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Housing
- NO
- Formfactor
- HORIZONTAL
- Packaging
- RETAIL
- Pins
- 10 PIN USB
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 10 weeks