Cart

SFUI8192J1AB1TO-C-GS-2A1-STD

SWISSBIT SFUI8192J1AB1TO-C-GS-2A1-STD

image shown is a representation only

SWISSBIT

USB DoM 8GB U-45
Supplier: Swissbit
Matchcode: SFUI8192J1AB1TO-C-GS-2A1-STD
Rutronik No.: DISCAR4920
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
29.04 $
29.04 $

Prices

1 29.04 $
2 27.59 $
4 27.35 $
8 27.10 $
17 25.90 $
Article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?