Cart

SFUI4096J3BP2TO-C-DT-221-STD

SWISSBIT SFUI4096J3BP2TO-C-DT-221-STD

image shown is a representation only

SWISSBIT

USB DoM 4GB U-110
Supplier: Swissbit
Matchcode: SFUI4096J3BP2TO-C-DT-221-STD
Rutronik No.: DISCAR2979
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
In Stock
76.21 $
76.21 $

Prices

1 76.21 $
2 72.40 $
4 71.76 $
9 71.13 $
19 67.95 $

USB DoM 4GB U-110 Description

 

Industrial USB Flash DriveModule

 

 

Product summary     

SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

 

 

 

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?