Cart

SFUI4096J1AB1TO-C-MS-211-STD

SWISSBIT SFUI4096J1AB1TO-C-MS-211-STD

image shown is a representation only

SWISSBIT

USB DoM 4GB U-400
Supplier: Swissbit
Matchcode: SFUI4096J1AB1TO-C-MS-211-STD
Rutronik No.: DISCAR4176
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
68.13 $
68.13 $

Prices

1 68.13 $
2 64.73 $
4 64.16 $
8 63.59 $
17 60.75 $
Article with this quantity is not orderable.

USB DoM 4GB U-400 Description

Product summary
SLC Flash
Performance (R/W) up to 37MB/s / 26MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?