Cart

SFUI4096J1AB1TO-C-GS-2A1-STD

SWISSBIT SFUI4096J1AB1TO-C-GS-2A1-STD

image shown is a representation only

SWISSBIT

USB DoM 4GB U-45
Supplier: Swissbit
Matchcode: SFUI4096J1AB1TO-C-GS-2A1-STD
Rutronik No.: DISCAR4918
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
31.55 $
31.55 $

Prices

1 31.55 $
2 29.97 $
4 29.72 $
8 29.44 $
17 28.14 $
Article with this quantity is not orderable.

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?