Cart

SFUI1024K3BP2TO-C-MS-221-STD

SWISSBIT SFUI1024K3BP2TO-C-MS-221-STD

image shown is a representation only

SWISSBIT

USB DoM 1GB 2.0mm 3.3V U-110
Supplier: Swissbit
Matchcode: SFUI1024K3BP2TO-C-MS-221-STD
Rutronik No.: DISCAR3270
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
37.20 $
37.20 $
Article with this quantity is not orderable.

USB DoM 1GB 2.0mm 3.3V U-110 Description

Industrial USB Flash DriveModule

 

 

   

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

 

 

 

 

 

 

 

 

 

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?