Cart

SFUI1024K1AB1TO-I-MS-211-STD

SWISSBIT

USB DoM 1GB U-400 2.00mm
Supplier: Swissbit
Matchcode: SFUI1024K1AB1TO-I-MS-211-STD
Rutronik No.: DISCAR5085
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?