Cart

SFUI1024J3BP2TO-I-MS-221-STD

SWISSBIT SFUI1024J3BP2TO-I-MS-221-STD

image shown is a representation only

SWISSBIT

USB DoM 1GB I-TEMP U-110
Supplier: Swissbit
Matchcode: SFUI1024J3BP2TO-I-MS-221-STD
Rutronik No.: DISCAR3665
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
35.54 $
35.54 $

Prices

1 35.54 $
2 33.76 $
4 33.47 $
9 33.16 $
19 31.69 $

USB DoM 1GB I-TEMP U-110 Description

Industrial USB Flash DriveModule

 

 

      

 

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

 

 

 

 

 

 

 

 

 

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?