Cart

SFU34096C1AE2TO-C-GE-1AP-STD

SWISSBIT

USB-Stick U-56n 4GB
Supplier: Swissbit
Matchcode: SFU34096C1AE2TO-C-GE-1AP-STD
Rutronik No.: DISCAR5766
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
35.73 $
35.73 $

Prices

1 35.73 $
2 33.94 $
4 33.64 $
8 33.35 $
17 31.86 $

Parameter

Capacity
4G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.1
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?