Cart

SFU3032GC1AE2TO-I-LF-1AP-STD

SWISSBIT

USB-Stick U-56n 32GB
Supplier: Swissbit
Matchcode: SFU3032GC1AE2TO-I-LF-1AP-STD
Rutronik No.: DISCAR5773
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
84.13 $
84.13 $

Prices

1 84.13 $
2 79.92 $
4 79.21 $
8 78.52 $
17 75.00 $

Parameter

Capacity
32G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Connector
USB 3.1
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?