Cart

SFU24096E3BP2TO-C-DT-121-STD

SWISSBIT SFU24096E3BP2TO-C-DT-121-STD

image shown is a representation only

SWISSBIT

USB-STICK UNCO 4GB
Supplier: Swissbit
Matchcode: SFU24096E3BP2TO-C-DT-121-STD
Rutronik No.: DISCAR3304
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
In Stock
71.74 $
71.74 $

USB-STICK UNCO 4GB Description

UnitedCONTRAST II USB 2.0 high speed - 512MB to 16GByte

 

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Hot Pluggable / Plug & Play
Optimised Wear Leveling
Security features
Password manager avaialable

 

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Connector
USB 2.0
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?