Cart

SFU22048E3BP2TO-C-MS-121-STD

SWISSBIT SFU22048E3BP2TO-C-MS-121-STD

image shown is a representation only

SWISSBIT

USB-STICK UNCO 2GB
Supplier: Swissbit
Matchcode: SFU22048E3BP2TO-C-MS-121-STD
Rutronik No.: DISCAR4796
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
48.46 $
48.46 $

Prices

1 48.46 $
2 46.03 $
4 45.63 $
8 45.22 $
16 43.21 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?