Cart

SFU21024E3BP2TO-C-MS-121-STD

SWISSBIT SFU21024E3BP2TO-C-MS-121-STD

image shown is a representation only

SWISSBIT

USB-STICK UNCO 1GB
Supplier: Swissbit
Matchcode: SFU21024E3BP2TO-C-MS-121-STD
Rutronik No.: DISCAR3281
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
35.37 $
35.37 $

Prices

1 35.37 $
2 33.60 $
4 33.31 $
8 33.01 $
16 31.54 $

USB-STICK UNCO 1GB Description

UnitedCONTRAST II USB 2.0 high speed - 512MB to 16GByte

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Hot Pluggable / Plug & Play
Optimised Wear Leveling
Security features
Password manager avaialable

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?