Cart

SFU20512E3BP2TO-C-MS-121-STD

SWISSBIT SFU20512E3BP2TO-C-MS-121-STD

image shown is a representation only

SWISSBIT

USB-STICK UNCO 512MB
Supplier: Swissbit
Matchcode: SFU20512E3BP2TO-C-MS-121-STD
Rutronik No.: DISCAR3480
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
33.09 $
33.09 $

Prices

1 33.09 $
2 31.44 $
4 31.17 $
8 30.89 $
16 29.51 $
Article with this quantity is not orderable.

USB-STICK UNCO 512MB Description

UnitedCONTRAST II USB 2.0 high speed - 512MB to 16GByte

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Hot Pluggable / Plug & Play
Optimised Wear Leveling
Security features
Password manager avaialable

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?