Cart

SFSD8192N4BM1MT-I-1E-2EP-STD

SWISSBIT

MICRO-SD 8GB S-46µ pSLC
Supplier: Swissbit
Matchcode: SFSD8192N4BM1MT-I-1E-2EP-STD
Rutronik No.: DISCAR6145
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.78 $
23.78 $

Prices

1 23.78 $
2 22.59 $
4 22.39 $
9 22.19 $
20 21.20 $

Parameter

Capacity
8G Byte
Flash
3D TLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?