Cart

SFSD8192N3BM1TO-I-LF-2CP-STD

SWISSBIT SFSD8192N3BM1TO-I-LF-2CP-STD

image shown is a representation only

SWISSBIT

MICRO-SD 8GB S-46µ pSLC
Supplier: Swissbit
Matchcode: SFSD8192N3BM1TO-I-LF-2CP-STD
Rutronik No.: DISCAR4841
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
30.51 $
30.51 $

Prices

1 30.51 $
2 28.99 $
5 28.73 $
11 28.48 $
23 27.20 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?