Cart

SFSD8192N3BM1TO-I-GE-2D1-STD

SWISSBIT

MICRO-SD 8GB S-45µ I-TEMP
Supplier: Swissbit
Matchcode: SFSD8192N3BM1TO-I-GE-2D1-STD
Rutronik No.: DISCAR6235
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
20.36 $
20.36 $

Prices

1 20.36 $
2 19.35 $
5 19.18 $
11 19.00 $
23 18.16 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?