Cart

SFSD8192N1BW1MT-I-QG-111-STD

SWISSBIT SFSD8192N1BW1MT-I-QG-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 8GB S-300µ IND
Supplier: Swissbit
Matchcode: SFSD8192N1BW1MT-I-QG-111-STD
Rutronik No.: DISCAR2876
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
133.74 $
133.74 $

Prices

1 133.74 $
2 127.06 $
4 125.94 $
7 124.83 $
14 119.25 $
Article with this quantity is not orderable.

MICRO-SD-CARD 8GB S-300µ IND Description

S-300µ Series MICRO SD Memory Card                        

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?