Cart

SFSD8192N1BM1MT-E-QG-2A1-STD

SWISSBIT SFSD8192N1BM1MT-E-QG-2A1-STD

image shown is a representation only

SWISSBIT

MICRO-SD 8GB S-455µ EXT TEMP
Supplier: Swissbit
Matchcode: SFSD8192N1BM1MT-E-QG-2A1-STD
Rutronik No.: DISCAR5834
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
100.87 $
100.87 $

Prices

1 100.87 $
2 95.83 $
4 94.98 $
7 94.14 $
14 89.94 $

MICRO-SD 8GB S-455µ EXT TEMP Description

S-455µ Series (UHS-I, SLC)

Industrial MICRO SD 3.0 Memory Card SD / SDHC – 512MB to 8GB


Product summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 80MB/s / 75MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for detailed Life Time Monitoring


Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?