Cart

SFSD8192L3BM1TO-E-GE-2D1-STD

SWISSBIT

SD-CARD 8GB S-45
Supplier: Swissbit
Matchcode: SFSD8192L3BM1TO-E-GE-2D1-STD
Rutronik No.: DISCAR6330
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
19.03 $
19.03 $

Prices

1 19.03 $
2 18.08 $
5 17.91 $
10 17.76 $
22 16.97 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?