Cart

SFSD8192L3BM1TO-E-GE-2CP-STD

SWISSBIT SFSD8192L3BM1TO-E-GE-2CP-STD

image shown is a representation only

SWISSBIT

SD-CARD 8GB S-46 pSLC
Supplier: Swissbit
Matchcode: SFSD8192L3BM1TO-E-GE-2CP-STD
Rutronik No.: DISCAR5485
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
26.11 $
26.11 $

Prices

1 26.11 $
2 24.80 $
5 24.59 $
10 24.37 $
22 23.28 $

Parameter

Capacity
8G Byte
Flash
SLC MODE
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?