Cart

SFSD8192L1BM1TO-E-DF-2A1-STD

SWISSBIT SFSD8192L1BM1TO-E-DF-2A1-STD

image shown is a representation only

SWISSBIT

SD-Card 8GB S-455
Supplier: Swissbit
Matchcode: SFSD8192L1BM1TO-E-DF-2A1-STD
Rutronik No.: DISCAR5820
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
87.22 $
87.22 $

Prices

1 87.22 $
2 82.87 $
4 82.14 $
7 81.41 $
14 77.78 $

SD-Card 8GB S-455 Description

S-455 SD 3.0 Memory Card (SDHC / SDXC) - 512MB to 32GB

Product Summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 90MB/s / 75MB/s

Wide Temperature Support (Optional)

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for detailed Life Time Monitoring


Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?