SFSD8192L1BM1TO-E-DF-221-STD

image shown is a representation only
Supplier: SWISSBIT
Matchcode: SFSD8192L1BM1TO-E-DF-221-STD
Rutronik No.: DISCAR3685
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SD-CARD 8GB S-450 EXT Description
S-450 Series (UHS-I, SLC) Industrial SD/SDHC Memory Card - 512MByte to 32GByte
Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 90MB/s / 75MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 8G Byte
- Flash
- SLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Class
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 25 weeks