Cart

SFSD4096N1BW1MT-E-DF-111-STD

SWISSBIT SFSD4096N1BW1MT-E-DF-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 4GB S-300µ
Supplier: Swissbit
Matchcode: SFSD4096N1BW1MT-E-DF-111-STD
Rutronik No.: DISCAR3039
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
66.48 $
66.48 $

Prices

1 66.48 $
2 63.15 $
4 62.60 $
8 62.04 $
17 59.28 $

MICRO-SD-CARD 4GB S-300µ Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?