Cart

SFSD4096N1BM1TO-E-GE-111-STD

SWISSBIT SFSD4096N1BM1TO-E-GE-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD 4GB S-40µ EXT
Supplier: Swissbit
Matchcode: SFSD4096N1BM1TO-E-GE-111-STD
Rutronik No.: DISCAR3094
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/30/2015
23.79 $
23.79 $
Obsolete article with this quantity is not orderable.

MICRO-SD 4GB S-40µ EXT Description

S-40µ Series Industrial MICRO SDHC Memory Card - 4/8/16GByte MLC

Product summary 

MLC Flash
Class 6
Performance (R/W) up to 24MB/s / 14MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 6
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?