Cart

SFSD4096L3BM1TO-E-GE-2B1-STD

SWISSBIT SFSD4096L3BM1TO-E-GE-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 4GB S-45
Supplier: Swissbit
Matchcode: SFSD4096L3BM1TO-E-GE-2B1-STD
Rutronik No.: DISCAR4667
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
17.52 $
17.52 $

Prices

1 17.52 $
2 16.65 $
5 16.50 $
10 16.36 $
22 15.62 $

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?