Cart

SFSD4096L2BM1TO-E-GE-2A1-STD

SWISSBIT SFSD4096L2BM1TO-E-GE-2A1-STD

image shown is a representation only

SWISSBIT

SD-CARD 4GB S-45
Supplier: Swissbit
Matchcode: SFSD4096L2BM1TO-E-GE-2A1-STD
Rutronik No.: DISCAR3668
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/01/2017
On request
On request

SD-CARD 4GB S-45 Description

S-45 Series (UHS-I) Industrial SDHC/SDXC Memory Card

 

Product summary

MLC Flash
Class 6
Performance (R/W) up to 50MB/s / 19MB/s
Optimised for random write IOPS
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?