Cart

SFSD4096L1BM1TO-E-ME-2A1-STD

SWISSBIT SFSD4096L1BM1TO-E-ME-2A1-STD

image shown is a representation only

SWISSBIT

SD-Card 4GB S-455
Supplier: SWISSBIT
Matchcode: SFSD4096L1BM1TO-E-ME-2A1-STD
Rutronik No.: DISCAR7672
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
Obsolete Part
Supplier Last Time Buy: 10/14/2022
93.81 $
93.81 $

Prices

1 93.81 $
2 91.26 $
3 90.41 $
10 87.85 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Packaging
INDIVIDUAL
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?