Cart

SFSD4096L1BM1TO-E-ME-221-STD

SWISSBIT SFSD4096L1BM1TO-E-ME-221-STD

image shown is a representation only

SWISSBIT

SD-CARD 4GB S-450 EXT
Supplier: Swissbit
Matchcode: SFSD4096L1BM1TO-E-ME-221-STD
Rutronik No.: DISCAR3684
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
55.26 $
55.26 $

SD-CARD 4GB S-450 EXT Description

S-450 Series (UHS-I, SLC) Industrial SD/SDHC Memory Card - 512MByte to 32GByte

 

Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 90MB/s / 75MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

 

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC UHS-I
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?