Cart

SFSD2048N3BM1TO-I-GE-2DP-STD

SWISSBIT

MICRO-SD 2GB S-46µ pSLC
Supplier: Swissbit
Matchcode: SFSD2048N3BM1TO-I-GE-2DP-STD
Rutronik No.: DISCAR6321
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
17.28 $
17.28 $

Prices

1 17.28 $
2 16.41 $
5 16.26 $
11 16.12 $
23 15.40 $

Parameter

Capacity
2G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?