Cart

SFSD2048N3BM1TO-I-GE-2CP-STD

SWISSBIT SFSD2048N3BM1TO-I-GE-2CP-STD

image shown is a representation only

SWISSBIT

MICRO-SD 2GB S-46µ pSLC
Supplier: Swissbit
Matchcode: SFSD2048N3BM1TO-I-GE-2CP-STD
Rutronik No.: DISCAR4839
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
18.27 $
18.27 $

Prices

1 18.27 $
2 17.36 $
5 17.21 $
11 17.06 $
23 16.29 $

Parameter

Capacity
2G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?