Cart

SFSD2048N1BW1MT-E-ME-111-STD

SWISSBIT SFSD2048N1BW1MT-E-ME-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 2GB S-300µ
Supplier: Swissbit
Matchcode: SFSD2048N1BW1MT-E-ME-111-STD
Rutronik No.: DISCAR2669
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
49.28 $
49.28 $

Prices

1 49.28 $
2 46.81 $
4 46.41 $
8 45.99 $
17 43.94 $

MICRO-SD-CARD 2GB S-300µ Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?