SFSD2048N1BM1MT-I-ME-2A1-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFSD2048N1BM1MT-I-ME-2A1-STD
Rutronik No.: DISCAR5831
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
MICRO-SD 2GB S-455µ IND TEMP Description
S-455µ Series (UHS-I, SLC)
Industrial MICRO SD 3.0 Memory Card SD / SDHC – 512MB to 8GB
Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 80MB/s / 75MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for detailed Life Time Monitoring
Parameter
- Capacity
- 2G Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Class
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 13 weeks