Cart

SFSD2048N1BM1MT-E-ME-221-STD

SWISSBIT SFSD2048N1BM1MT-E-ME-221-STD

image shown is a representation only

SWISSBIT

MICRO-SD 2GB S-450µ EXT TEMP
Supplier: Swissbit
Matchcode: SFSD2048N1BM1MT-E-ME-221-STD
Rutronik No.: DISCAR3859
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
33.77 $
33.77 $

Prices

1 33.77 $
2 32.07 $
4 31.79 $
8 31.52 $
17 30.11 $

MICRO-SD 2GB S-450µ EXT TEMP Description

S-450µ Series (UHS-I, SLC)

Industrial MICRO SD/SDHC Memory Card – 512MB to 8GByte

Product summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 30MB/s / 24MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail protection

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring 

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?