Cart

SFSD2048L3BM1TO-I-GE-2DP-STD

SWISSBIT

SD-CARD 2GB S-46 pSLC
Supplier: Swissbit
Matchcode: SFSD2048L3BM1TO-I-GE-2DP-STD
Rutronik No.: DISCAR4829
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
18.29 $
18.29 $

Prices

1 18.29 $
2 17.38 $
5 17.22 $
10 17.07 $
22 16.30 $

Parameter

Capacity
2G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?