Cart

SFSD2048L1BN2TO-E-DF-161-STD

SWISSBIT SFSD2048L1BN2TO-E-DF-161-STD

image shown is a representation only

SWISSBIT

SD-CARD 2GB EXT-TYP S-200
Supplier: Swissbit
Matchcode: SFSD2048L1BN2TO-E-DF-161-STD
Rutronik No.: DISCAR5238
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
44.72 $
44.72 $

Prices

1 44.72 $
2 42.48 $
4 42.11 $
8 41.73 $
16 39.87 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?