Cart

SFSD2048L1BN2TO-E-DF-161-STD

SWISSBIT SFSD2048L1BN2TO-E-DF-161-STD

image shown is a representation only

SWISSBIT

SD-CARD 2GB EXT-TYP S-200
Supplier: Swissbit
Matchcode: SFSD2048L1BN2TO-E-DF-161-STD
Rutronik No.: DISCAR2738
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
45.68 $
45.68 $

SD-CARD 2GB EXT-TYP S-200 Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features & Life Time Monitoring through SD / SPI command set


 

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SD
Warranty
2 Years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?