Cart

SFSD128GN4BM1MT-I-4G-2E1-STD

SWISSBIT

MICRO-SD 128GB S-45u EXT TEMP
Supplier: Swissbit
Matchcode: SFSD128GN4BM1MT-I-4G-2E1-STD
Rutronik No.: DISCAR6052
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
184.12 $
184.12 $

Prices

1 184.12 $
2 174.90 $
3 173.37 $
5 171.84 $
8 164.17 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?